What’s new: Find the right parts faster with our redesigned experience

Learn more

Calex PC151MT-0

Infrared Temperature Sensor, 0 to 250C, 4-20MA, 15: 1, 1M Cable, IP65, Pc Series

$ 281.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Calex PC151MT-0.

Farnell

Datasheet32 pages16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.24%

Descriptions

Descriptions of Calex PC151MT-0 provided by its distributors.

INFRARED TEMPERATURE SENSOR, 0 TO 250C, 4-20MA, 15:1, 1M CABLE, IP65, PC SERIES
TEMPERATURE SENSOR, 0+C TO 250+C, 15:1; Supply Voltage:24VDC; Sensing Temperature Min:0°C; Sensing Temperature Max:+250°C; Response Time:240ms; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Digital Outpu
Temperature Sensor, 0+C To 250+C, 15:1; Temperatura De Detección Mín.:0°C; Temperatura De Detección Máx.:+250°C; Campo De Visión:15:1; Salidas Analógicas:4Ma A 20Ma; Salidas Digitales:-; Emisividad:Fixed 0.95 |Calex PC151MT-0

Images

Manufacturer Aliases

Calex has several brands around the world that distributors may use as alternate names. Calex may also be known as the following names:

  • CALEX MFG CO INC
  • Calex Manufacturing Co Inc
  • CALEX MANUFACTURING
  • Calex Mfg
  • Calex Electronics
  • Calex Electronics Limited
  • Calex Manufacturing Compa

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC151MT0