What’s new: Find the right parts faster with our redesigned experience

Learn more

Cal-Chip Electronics GMC31X7R334K50NT

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC31X7R334K50NT.

IHS

Datasheet20 pages2 years ago

Inventory History

3 month trend:
-1.51%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.075
$ 0.075
Stock
43,427
1,604,311
1,604,311
Authorized Distributors
3
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
10 %
10 %
Height
1.4 mm
1.4 mm
1.4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC31X7R334K50NT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206
1206 MLCC 0.33uF 50V 10% X7R
CAP CER 0.33UF 50V X7R 1206
CAP1206 X7R .33UF 10% 50V

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip