What’s new: Find the right parts faster with our redesigned experience

Learn more

Cal-Chip Electronics GMC04X7R104K10NT

10V 100nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC04X7R104K10NT.

IHS

Datasheet20 pages2 years ago

Inventory History

3 month trend:
-1.48%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.145
$ 0.145
Stock
110,483,195
5,914,995
5,914,995
Authorized Distributors
3
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
10 %
10 %
Height
550 µm
560 µm
560 µm

Supply Chain

Country of OriginSlovenia, South Korea, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC04X7R104K10NT provided by its distributors.

10V 100nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
Chip Capacitance (Mlcc) 0402 100nF ±10% 10V X7R
MULTILAYER CERAMIC CHIP CAPACITOR

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip