What’s new: Find the right parts faster with our redesigned experience

Learn more

Caddock MP930-100-1%

100Ω ±1% 30W -20ppm/℃~80ppm/℃ TO-220-2 Through hole mounting 10.41mm*3.18mm*16.52mm

$ 3.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Caddock MP930-100-1%.

Newark

Datasheet2 pages9 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.03%

CAD Models

Download Caddock MP930-100-1% symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Caddock MP930-100-1% provided by its distributors.

100Ω ±1% 30W -20ppm/℃~80ppm/℃ TO-220-2 Through hole mounting 10.41mm*3.18mm*16.52mm
Power metal film resistor, 100 Ω, 30 W, ±1 %, MP930-100-1%
Fixed Resistor, Metal Glaze/thick Film, 30W, 100ohm, 250V, 1% +/-Tol, -20,80ppm/Cel, Through Hole Mount
RES, 100R, 1%, 30W, TO-220, THICK FILM; Resistance:100ohm; Product Range:MP900 Series; Power Rating:30W; Resistance Tolerance:± 1%; Resistor Case Style:TO-220; Voltage Rating:250V; Resistor Element Material:Thick Film; T
Resistor, 100 Ohm; Rango De Producto:Serie Mp900; Resistencia:100Ohm; Potencia Nominal:30W; Tolerancia De Resistencia:± 1%; Tensión Nominal:250V; Tipo De Resistencia:To-220; Tipo De Elemento Resistivo:Película Gruesa |Caddock MP930-100-1%

Manufacturer Aliases

Caddock has several brands around the world that distributors may use as alternate names. Caddock may also be known as the following names:

  • Caddock Electronics Inc
  • CADDOCK ELECTRONICS
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP930-100-1%.