What’s new: Find the right parts faster with our redesigned experience

Learn more

Caddock MP930-0.10-1%

100mΩ ±1% 30W 0ppm/℃~200ppm/℃ TO-220-2 Through hole mounting 10.41mm*3.18mm*16.52mm

$ 4.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Caddock MP930-0.10-1%.

Newark

Datasheet2 pages9 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+203%

CAD Models

Download Caddock MP930-0.10-1% symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 0.1ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 35W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount
Ohmite13FR100E
10 Series 0.1 Ohm ±1% 3 W Axial Wire Element Current Sense 2 Terminal Resistor
Ohmite43FR10E
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 200V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Caddock MP930-0.10-1% provided by its distributors.

100mΩ ±1% 30W 0ppm/℃~200ppm/℃ TO-220-2 Through hole mounting 10.41mm*3.18mm*16.52mm
Resistor, Film, 30 W, 0 To +200 Ppm/C, 0.200 In. +/- 0.010 In., To-220 | Caddock Mp930-0.10-1%
Fixed Resistor, Metal Glaze/thick Film, 30W, 0.1ohm, 250V, 1% +/-Tol, 0,200ppm/Cel, Through Hole Mount
Resistance:0.1ohm; Product Range:MP900 Series; Power Rating:30W; Resistance Tolerance:± 1%; Resistor Case Style:TO-220; Voltage Rating:250V; Resistor Element Material:Thick Film; Temperature Coefficient

Manufacturer Aliases

Caddock has several brands around the world that distributors may use as alternate names. Caddock may also be known as the following names:

  • Caddock Electronics Inc
  • CADDOCK ELECTRONICS
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP930-0.10-1%.