What’s new: Find the right parts faster with our redesigned experience

Learn more

Caddock MP915-0.10-1%

100mΩ ±1% 15W 0ppm/℃~200ppm/℃ TO-126-2 Through hole mounting 8.12mm*2.79mm*11.44mm

$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Caddock MP915-0.10-1%.

Newark

Datasheet2 pages9 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.08%

CAD Models

Download Caddock MP915-0.10-1% symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-05-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Caddock MP915-0.10-1% provided by its distributors.

100mΩ ±1% 15W 0ppm/℃~200ppm/℃ TO-126-2 Through hole mounting 8.12mm*2.79mm*11.44mm
Fixed Resistor, Metal Glaze/thick Film, 15W, 0.1ohm, 200V, 1% +/-Tol, 0,200ppm/Cel, Through Hole Mount
CURRENT SENSE RESISTOR, 0.1 OHM, 15W, 1%; Resistance:100mohm; Product Range:Kool-Pak MP900 Series; Power Rating:15W; Resistance Tolerance:± 1%; Resistor Case / Package:TO-126; Voltage Rating:200V; Resistor Technology:Thi
Resistor Type = Thick Film / Resistance mOhm = 100 / Tolerance (±) % = 1 / Power Rating W = 15 / Voltage Rating V = 200 / Body Length mm = 11.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Temperature Coefficient = 0 ... 200 ppm/°C / Termination Type = Soldering / Body Height mm = 2.8 / Body Width mm = 8.1 / Mounting Type = Through Hole

Manufacturer Aliases

Caddock has several brands around the world that distributors may use as alternate names. Caddock may also be known as the following names:

  • Caddock Electronics Inc
  • CADDOCK ELECTRONICS
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE