What’s new: Find the right parts faster with our redesigned experience

Learn more

Caddock MP9100-100-1%

Fixed Resistor, Metal Glaze/thick Film, 100W, 100ohm, 1% +/-Tol, -20, 80ppm/Cel, Through Hole Mount
$ 9.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Caddock MP9100-100-1%.

IHS

Datasheet2 pages8 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.21%

CAD Models

Download Caddock MP9100-100-1% symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-04-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Caddock MP9100-100-1% provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 100W, 100ohm, 1% +/-Tol, -20,80ppm/Cel, Through Hole Mount
POWER RESISTOR 100 OHM 1%; Resistance:100ohm; Product Range:Kool-Pak MP9000 Series; Power Rating:100W; Resistance Tolerance:± 1%; Resistor Case / Package:TO-247; Voltage Rating:-; Resistor Technology:Thick Film; Product
Power Resistor 100 Ohm 1%; Rango De Producto:Serie Mp900; Resistencia:100Ohm; Potencia Nominal:100W; Tolerancia De Resistencia:± 1%; Tensión Nominal:-; Tipo De Resistencia:To-247; Tipo De Elemento Resistivo:Película Gruesa |Caddock MP9100-100-1%

Manufacturer Aliases

Caddock has several brands around the world that distributors may use as alternate names. Caddock may also be known as the following names:

  • Caddock Electronics Inc
  • CADDOCK ELECTRONICS
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP9100-100-1%..