Caddock MP820-2.00K-1%

2KΩ ±1% 20W -20ppm/℃~50ppm/℃ TO-220-2 Through hole mounting 10.16mm*4.45mm*14.99mm
$ 5.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Caddock MP820-2.00K-1%.

IHS

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 2K Ohm 5% 25W ±50ppm/°C Molded TO-220 RDL Tube
Fixed Resistor, Metal Glaze/Thick Film, 25W, 2000ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 35W, 2000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 2000ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 2000ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 2000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Caddock MP820-2.00K-1% provided by its distributors.

2KΩ ±1% 20W -20ppm/℃~50ppm/℃ TO-220-2 Through hole mounting 10.16mm*4.45mm*14.99mm
Res Power Film 2K Ohm 1% 2.25/20W -20ppm/C to 50ppm/C Molded TO-220 RDL Tube
Fixed Resistor, Metal Glaze/thick Film, 20W, 2000ohm, 300V, 1% +/-Tol, -20,50ppm/Cel, Through Hole Mount
Power Resistor; Resistance:2kohm; Product Range:Kool-Pak MP800 Series; Power Rating:20W; Resistance Tolerance:± 1%; Resistor Case / Package:TO-220; Voltage Rating:300V; Resistor Technology:Thick Film; Resistor Type:High

Manufacturer Aliases

Caddock has several brands around the world that distributors may use as alternate names. Caddock may also be known as the following names:

  • Caddock Electronics Inc
  • CADDOCK ELECTRONICS
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE