What’s new: Find the right parts faster with our redesigned experience

Learn more

Caddock MP820-1.00K-1%

Fixed Resistor, Metal Glaze/thick Film, 20W, 1000ohm, 300V, 1% +/-Tol, -20, 50ppm/Cel, Through Hole Mount
$ 5.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Caddock MP820-1.00K-1%.

Newark

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+79.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 20W, 10000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 10000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.6W, 10000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-10K
Fixed Resistor, Metal Film, 0.6W, 10000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Caddock MP820-1.00K-1% provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 20W, 1000ohm, 300V, 1% +/-Tol, -20,50ppm/Cel, Through Hole Mount
RESISTOR, POWER FILM, TO-220 STYLE, 1 KILOHM , 1%, 20W
1K¦¸ ¡À1% 20W -20ppm/¡æ~50ppm/¡æ TO-220-2 10.16mm*4.45mm*14.99mm
Current Sense Resistor, 1Kohm, 20W, 1%; Resistance:1Kohm; Product Range:Kool-Pak Mp800 Series; Power Rating:20W; Resistance Tolerance:± 1%; Resistor Case/Package:To-220; Voltage Rating:300V; Resistor Technology:Thick Film Rohs Compliant: Yes |Caddock MP820-1.00K-1%

Manufacturer Aliases

Caddock has several brands around the world that distributors may use as alternate names. Caddock may also be known as the following names:

  • Caddock Electronics Inc
  • CADDOCK ELECTRONICS
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE