What’s new: Find the right parts faster with our redesigned experience

Learn more

Caddock MP725-2.00-1%

Fixed Resistor, Metal Glaze/thick Film, 25W, 2ohm, 200V, 1% +/-Tol, -20, 80ppm/Cel, Surface Mount, 3332
$ 4.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Caddock MP725-2.00-1%.

Newark

Datasheet1 page8 years ago
Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.68%

CAD Models

Download Caddock MP725-2.00-1% symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Caddock MP725-2.00-1% provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 25W, 2ohm, 200V, 1% +/-Tol, -20,80ppm/Cel, Surface Mount, 3332
RESISTOR, CURRENT SENSE, 2OHM, 25W, 1%
RESISTOR, POWER FILM, SMT D-PAK STYLE, 2 OHM, 1%, 25W
2¦¸ ¡À1% 25W -20ppm/¡æ~80ppm/¡æ DPAK,SC-63,TO-252-3 8.26mm*8.13mm*3.05mm
Res, Thick Film, 2R, 1%, 25W, To-252; Resistance:2Ohm; Resistance Tolerance:± 1%; Power Rating:25W; Resistor Case/Package:To-252 (Dpak); Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Mp725 Series Rohs Compliant: Yes |Caddock MP725-2.00-1%

Manufacturer Aliases

Caddock has several brands around the world that distributors may use as alternate names. Caddock may also be known as the following names:

  • Caddock Electronics Inc
  • CADDOCK ELECTRONICS
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDN1226-07