Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C.K Tools T4527

Screwdriver Bit Set, Torx; |Ck Tools T4527
$ 6.32
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T4527.

element14 APAC

Datasheet7 pages10 years ago

Newark

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+10.34%

Descriptions

Descriptions of C.K Tools T4527 provided by its distributors.

Screwdriver Bit Set, Torx; |Ck Tools T4527
SCREWDRIVER BIT SET, TORX; Kit Contents: TX8, TX10, TX15, TX20, TX25, TX27, TX30, TX40 Torx Bits; Product Range: -; SVHC: No SVHC (15-Jan-2019); Kit Contents Descriptive: T8, T10, T15, T20, T25, T27, T30 ,T40; Material: Alloy
Bit Tip Type = TORX Tamper Resistant / Bit Head Size = T8H / Bit Head Size = T10H / Bit Head Size = T15H / Bit Head Size = T25H / Bit Head Size = T27H / Bit Head Size = T30H / Bit Head Size = T40H / Bit Length mm = 25 / Pieces pcs = 8 / Bit Assortment Content = 8x Security Torx Bits

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK