Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C.K Tools T4509

Screwdriver Bit Set, 41Pcs; |Ck Tools T4509
$ 38.02
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T4509.

Newark

Datasheet7 pages11 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of C.K Tools T4509 provided by its distributors.

Screwdriver Bit Set, 41Pcs; |Ck Tools T4509
SCREWDRIVER BIT SET, 41PCS; Kit Contents: PH1, PH2, PH3, PZ1, PZ2, PZ3, 6PCS Slotted Bits, Screwdriver Bit Holder, Hex 3/4/5/6, TX 15/20/25/30; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Bit Tip Type = Phillips / Bit Tip Type = Pozidriv / Bit Tip Type = Slotted / Bit Tip Type = TORX Tamper Resistant / Bit Tip Type = Hex / Bit Head Size = PH1 / Bit Head Size = PH2 / Bit Head Size = PH3 / Bit Head Size = PZ1 / Bit Head Size = PZ2 / Bit Head Size = PZ3 / Bit Head Size = SL4 / Bit Head Size = SL5.5 / Bit Head Size = SL6 / Bit Head Size = SL8 / Bit Head Size = T15H / Bit Head Size = T20H / Bit Head Size = T25H / Bit Head Size = T30H / Bit Head Size = H3 / Bit Head Size = H4 / Bit Head Size = H5 / Bit Head Size = H6 / Bit Length mm = 25 / Pieces pcs = 41 / Bit Assortment Content = 1x Bit Holder / Bit Assortment Content = 8x Phillips Bits / Bit Assortment Content = 16x Pozidriv Bits / Bit Assortment Content = 8x Slotted Bits / Bit Assortment Content = 4x Security Torx Bits / Bit Assortment Content = 4x Hex Bits

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK