What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components ZMSH00130T10RRC

Switch Snap Action N.O./N.C. SPDT Lever 0.01A 12VDC 1.91N Thru-Hole PC Pins Bulk

$ 2.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ZMSH00130T10RRC.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages11 years ago
Datasheet4 pages0 years ago

Sager Electronics

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicAH1764619-A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 125VAC 30VDC 0.54N Thru-Hole
C&K ComponentsZMSL03130T10LLC
Snap Acting/Limit Switch, Spdt, Momentary, 3A, 12Vdc, 5.2Mm, Solder Terminal, Lever Actuator,
C&K ComponentsZMSH03130P00LLC
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 12VDC 1.27N Thru-Hole PC Pins Bulk
C&K ComponentsZMSL03130P00PSC
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 12VDC 1.27N Thru-Hole PC Pins Bulk
OmronD2F-L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
OmronD2F-01L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.55mm THROUGH HOLE-STRAIGHT

Descriptions

Descriptions of C&K Components ZMSH00130T10RRC provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Lever 0.01A 12VDC 1.91N Thru-Hole PC Pins Bulk
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 3.6mm, Solder Terminal, Lever Actuator, Through Hole-right Angle
On-Mom SPDT 1.95N 2.14mm 500000Cycles SPDT Through hole mounting
Detect Ref->ZMSH00130T10RRC ZMSH00130T10RRC
Switch, Spdt, Lever, 0.01A, 12Vdc; Microswitch Type:Miniature; Microswitch Actuator:Lever; Contact Configuration:Spdt; Switch Terminals:Pc Pin, Right Angle; Contact Current Max:10Ma; Contact Voltage Dc Nom:12V Rohs Compliant: Yes |C&k Components ZMSH00130T10RRC

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.