What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components Y2011U2C202NQ

Switch Key Lock DPDT 90° Flat Key 4A 250VAC 28VDC PC Pins Panel Mount/Through Hole
$ 48.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components Y2011U2C202NQ.

IHS

Datasheet8 pages10 years ago

Electro Sonic

Factory Futures

_legacy Avnet

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsY201132C203NQ
Keylock Switch, 1 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY201132V203NQ
Keylock Switch, 1 Positions, Dpst, Latched, 4A, 28Vdc, Solder Terminal, Keylock Actuator, Panel
C&K ComponentsY2011U2V203NQ
SWITCH, KEYLOCK, DP,90 DEG, KEYPULL 1&2,6 TUMBLER LOCK, SS FINISH,4A,125VAC, SOLDER
E-SwitchKO130OA126
Keylock Switch 2 Position DPDT 4A (AC) 125V (AC) Panel Mount

Descriptions

Descriptions of C&K Components Y2011U2C202NQ provided by its distributors.

Switch Key Lock DPDT 90° Flat Key 4A 250VAC 28VDC PC Pins Panel Mount/Through Hole
Keylock Switch, 2 Positions, 4A, 28VDC, Solder Terminal, Keylock Actuator, Through Hole-straight
Switch Keylock stainless DP 2pos THT
RS APAC
Keylock Switches DP 90 Flat Key 4A 25 0VAC 28VDC
SWITCH KEY 2POS DPDT 4A 125V 4PC
Y2011U2C202Nq |C&k Components Y2011U2C202NQ
C&K Series-Y Switchlocks Y2011U2C202NQ

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.