What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components Y1011U2C803LGE

Keylock Switches Switchlocks Anti-sta tic switch exceeds
$ 22.73
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components Y1011U2C803LGE.

IHS

Datasheet8 pages13 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 22.73
$ 32.97
Stock
0
2,395
Authorized Distributors
3
6
Throw Configuration
SPDT
SPDT
Contact Material
-
Copper
Current Rating
-
4 A
Voltage Rating (DC)
-
28 V
Illumination Type
-
-
Mechanical Life
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2010-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of C&K Components Y1011U2C803LGE provided by its distributors.

Keylock Switches Switchlocks Anti-sta tic switch exceeds
Keylock Switch, 2 Positions, SPDT, Latched, 4A, 28VDC, Solder Terminal, Keylock Actuator, Panel Mount-threaded
Switchlocks Ref->Y1011U2C803LGE Y1011U2C803LGE
SWITCHLOCK SW

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.