C&K Components TDP02H1SBD1R

Switch DIP OFF ON SPST 2 Extended Piano 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R
$ 2.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components TDP02H1SBD1R.

IHS

Datasheet47 pages4 years ago
Datasheet3 pages10 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+53.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsTDA02H0SB1
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsSDA02H0SBR
Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle 2.54mm SMD T/R
C&K ComponentsSDA02H1SBD
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of C&K Components TDP02H1SBD1R provided by its distributors.

Switch DIP OFF ON SPST 2 Extended Piano 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R
TDP Series Extended SPST 2 Position Surface Mount Dip Switch
Piano Dip Switch, 2 Switches, SPST, Off-on, 0.025A, 24VDC, Solder Terminal, Surface Mount-right Angle
DIP Switches / SIP Switches Sw Dip 2Pos Ext Half Pitch Smd
Positions = 2 / Contact Configuration = SPST / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6 / Operating Temperature Max. °C = 85 / Length mm = 3.67 / Operating Temperature Min. °C = -40 / Series = TDP / Switch Type = DIP / Height mm = 4.1 / Pitch mm = 1.27 / Contact Voltage V = 24 / Contact Current = 25 mA / Actuator Type = Piano / Pins = 4

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.