C&K Components BPA08SBR

Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components BPA08SBR.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages16 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-65.18%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-08-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K ComponentsSDA08H1SBD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBPA08SB
Switch DIP OFF-ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
C&K ComponentsSDA08H0SB
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
CTS Components218-8LPST
Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
CTS Components219-8LPST
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-8MST
Switch DIP ON OFF SPST 8 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of C&K Components BPA08SBR provided by its distributors.

Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
C&K DIP Switch, 8-Position, SPST, Surface Mount, High Profile, Slide Actuator
Slide Switch,Right Angle,Number Of Positions:8,Surface Mount Terminal,Pcb Hole Count:16
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 5VDC, Solder Terminal, Surface Mount-straight
BPA Series Side Actuated SPST 8 Position Surface Mount DIP Switch
DIP Switches / SIP Switches SPST 8POS 0.1A 24VDC SIDE ACTUATED DIP S
Positions = 8 / Contact Configuration = SPST / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 8.15 / Operating Temperature Max. °C = 85 / Length mm = 22.3 / Operating Temperature Min. °C = -20 / Series = BPA / Switch Type = DIP / Height mm = 6 / Pitch mm = 2.54 / Contact Voltage V = 24 / Contact Current = 25 mA / Actuator Type = Piano / Pins = 16

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA08SBR.