C&K Components TDA04H0SB1R

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R
$ 2.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components TDA04H0SB1R.

Newark

Datasheet3 pages10 years ago

IHS

Sager Electronics

Factory Futures

Master Electronics

Inventory History

3 month trend:
+116%

CAD Models

Download C&K Components TDA04H0SB1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-04-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBPA04SBR
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
C&K ComponentsSDA04H1SBD
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
C&K ComponentsSDA04H0SBR
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle 2.54mm SMD T/R
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of C&K Components TDA04H0SB1R provided by its distributors.

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Slide Switch,Straight,Spst,Number Of Positions:4,Surface Mount Terminal Rohs Compliant: Yes
Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 0.025A 24V
TDA Series Ultra Mini SPST 4 Position Surface Mount Half-Pitch DIP Switch
SWITCH, DIP, 4 POS, SPST, FLUSH SLIDE; Contact Configuration:SPST; No. of Switch Positions:4; Actuator Style:Flush Slide; Pitch Spacing:1.27mm; Contact Current DC Max:100mA; Circuitry:SPST-CO; Contact Current Max:100mA
DIP SW, SPST, 4POS, 0.025A, 24VDC, SMD; No. of Circuits: 4Circuits; Switch Actuator Style: Flush Slide; Switch Mounting: Surface Mount; Contact Configuration: SPST-NO; Contact Voltage DC Max: 24V; Contact 35AH7152

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA04H0SB1R.