Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components PTS645TL43

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.27N Thru-Hole Bulk
$ 0.308
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components PTS645TL43.

Master Electronics

Datasheet7 pages0 years ago

Verical

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2007-05-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

C&K ComponentsPTS645SJL73LFS
Switch Tactile OFF MOM SPST Square Button PC Pins 0.05A 12VDC 100000Cycles 1.27N Thru-Hole T/R
C&K ComponentsPTS645SL70TRLFS
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.27N Thru-Hole
C&K ComponentsPTS645VL83
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 1.27N Thru-Hole Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
E-SwitchTL1105F160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
E-SwitchTL1105AF160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole

Descriptions

Descriptions of C&K Components PTS645TL43 provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.27N Thru-Hole Bulk
SWITCH TACTILE SPST-NO 0.05A 12V
Tactile Switch; Switch Operation:On-(On); Circuitry:SPST-NO; Switch Terminals:Through Hole; Actuator / Cap Color:Black; Actuator Style:Button; Contact Current Max:50mA; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.