Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components PTS526SK15SMTR2LFS

Switch Tactile SPST N.O. 0.05A 12VDC 200000Cycles Gull Wing Surface Mount T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components PTS526SK15SMTR2LFS.

TME

Datasheet4 pages4 years ago

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-29.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of C&K Components PTS526SK15SMTR2LFS provided by its distributors.

Switch Tactile SPST N.O. 0.05A 12VDC 200000Cycles Gull Wing Surface Mount T/R
PTS526 Series SPST-NO Off-Mom 260 gf Top Actuated Surface Mount Tactile Switch
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight
PTS526SK15SMTR2 LFS C&K Tactile Switches 50mA 12VDC, 5.2x5.2mm, 1.5mm H, 260gf, G leads, No ground pin, metal actuator datasheet, inventory, & pricing.
Tactile Switch, 0.05A, 12Vdc, 250Gf, Smd; Product Range:Pts526 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:250Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:Ip40Rohs Compliant: Yes |C&k Components PTS526 SK15 SMTR2 LFS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS526 SK15 SMTR2 LFS
  • PTS526SK15SMTR2 LFS
  • PTS526SK15SMTR2-LFS