Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components NE18/2AOAX

Pushbutton Switches DPST MOMENTARY 6A
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components NE18/2AOAX.

Related Parts

Switch Push Button OFF ON DPST Rectangular Button 15A 250VAC Panel Mount Quick Connect
C&K Components130230
Ring Tongue Terminal 10-12AWG 25.5mm 13.5mm Tin Loose Piece
Pushbutton Switch, DPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded
C&K ComponentsNE182AEE6AMP
Pushbutton Switch DPST Standard Through Hole, Right Angle
APEMMD12L5
Pushbutton Switch, DPST, On-off, Alternate, Quick Connect Terminal, Panel Mount
Illuminated Pushbutton Switches Illuminated Power SPST 16A 250V

Descriptions

Descriptions of C&K Components NE18/2AOAX provided by its distributors.

Pushbutton Switches DPST MOMENTARY 6A
Pushbutton Switch; Switch Operation:On-(On); Circuitry:DPST; Switch Terminals:Solder Lug/PC Pins; Actuator Diameter:0.13"; Contact Current Max:500mA; Features:Illuminated; Illumination:Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE182AOAX