Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components MDSLFS

Switch Key N.O. SPST 0.1A 100VDC 1VA 2.4N PC Pins >=1000000Cycles Thru-Hole
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components MDSLFS.

Newark

Datasheet2 pages7 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
+45.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2024-12-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsMDPSLFS
SWITCH, PUSHBUTTON, SPST-NO, OFF-MOM, BLACK PLUNGER,100MA,100VAC/DC, THRUHOLE, PC PIN
C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C90F1LFS
SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount

Descriptions

Descriptions of C&K Components MDSLFS provided by its distributors.

Switch Key N.O. SPST 0.1A 100VDC 1VA 2.4N PC Pins >=1000000Cycles Thru-Hole
Pushbutton Switch SPST-NO Keyswitch Through Hole
Tactile Switches Switch Pb Rubbr Act Spst Mom Slv
Keypad Switch, 1 Switches, SPST, Momentary, 0.1A, 100VDC, 2.4N, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Button Off-Mom SPST-NO >=1000000 100V 100V 100mA Plugins Through hole mounting 12.7mm(Length)*4.7mm(height)
C&K MDS LFS Switches > Pushbutton > Key
Keypad 1 Button Terminal Pins 100mA 20VDC 2.4N
TACTILE SWITCH, 0.1A, 100VDC, 2.4N, THT;
Tactile Switch, Spst, 0.1A, 100Vdc, Th; Product Range:Md Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:2.4N; Contact Rating:100Ma At 100Vdc; Ip Rating:- Rohs Compliant: Yes |C&k Components MDS LFS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDS LFS