C&K Components KSS241G LFS

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 4N SMD T/R
$ 0.519
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSS241G LFS.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages19 years ago

Electro Sonic

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
+10.80%

CAD Models

Download C&K Components KSS241G LFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-04-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsKMR241G LFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 4N SMD T/R
C&K ComponentsKSS341GLFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 4N SMD T/R
C&K ComponentsKMS231G LFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 3N SMD T/R

Descriptions

Descriptions of C&K Components KSS241G LFS provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 4N SMD T/R
C&K Tactile Switch, SMT Terminals, 7.6mm × 4.4mm, SPST
KSS Series Sub Mini SPST 4 N Gull Wing Surface Mount Tactile Switch
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 4N, Solder Terminal, Surface Mount-right Angle
SWITCH TACTILE SPST-NO 0.05A 50V
SWITCH, SPST, 0.05A, 32VDC, 4N, SMD; Product Range: KSS Series; Actuator Orientation: Side Actuated; Switch Mounting: SMD; Actuator Style: Rectangular Button; Actuating Force: 400gf; Contact Rating: 50mA at 32VDC; Switch Dimen
Switch, Spst, Smd, 4N, 0.05A, 32Vdc; Illumination:non Illuminated; Contact Voltage Dc Nom:32V; Contact Current Max:50Ma; Operating Force:4N; Switch Terminals:solder; Product Range:-; Svhc:no Svhc (17-Dec-2015); Actuation Type:side; Rohs Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSS241-G-LFS
  • KSS241G LFS.
  • KSS241G-LFS
  • KSS241GLFS