Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KSL0V511LFTR

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32V 1VA 100000Cycles 5N Thru-Hole Bulk
$ 1.18
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSL0V511LFTR.

IHS

Datasheet5 pages10 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-55.50%

CAD Models

Download C&K Components KSL0V511LFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 0.766
$ 0.766
Stock
33,202
22,144
22,144
Authorized Distributors
6
5
5
Operating Force
5 N
5 N
5 N
Termination
Solder
Solder
Solder
Current Rating
-
-
-
Voltage Rating (DC)
-
-
-
Switch Travel
-
-
-
Illumination Type
-
-
-
Mechanical Life
-
-
-

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2016-09-07
Lifecycle StatusEOL (Last Updated: 6 months ago)

Descriptions

Descriptions of C&K Components KSL0V511LFTR provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32V 1VA 100000Cycles 5N Thru-Hole Bulk
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 5N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
32V(DC) Off-Mom SPST-NO 5N 100000Cycles 50mA Plugins Through hole mounting 8mm*8mm*7.7mm
SWITCH TACTILE SPST-NO 0.05A 32V
Tactile Switches Switch Tact Long Rt Ang Sealed
Ksl0V511 Lftr |C&k Components KSL0V511 LFTR

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSL0V511 LFTR
  • KSL0V511-LFTR