C&K Components KSL0M531LFT

Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 5N Thru-Hole Automotive Bulk
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSL0M531LFT.

C&K Components

Datasheet5 pages8 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
+14.29%

Alternate Parts

Price @ 1000
$ 0.97
$ 0.97
Stock
7,838
59,219
59,219
Authorized Distributors
1
6
6
Operating Force
6.5 N
5 N
5 N
Termination
Solder
Solder
Solder
Current Rating
-
-
-
Voltage Rating (DC)
32 V
-
-
Switch Travel
700 µm
-
-
Illumination Type
Non-Illuminated
-
-
Mechanical Life
100 kcycles
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

C&K ComponentsKSA0M511LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 5N Thru-Hole Bulk
C&K ComponentsKSA1M531LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycle 5N Thru-Hole Bulk
C&K ComponentsKSA0V511LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 5N Thru-Hole Bulk
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag

Descriptions

Descriptions of C&K Components KSL0M531LFT provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 5N Thru-Hole Automotive Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.01
SWITCH TACTILE SPST-NO 0.01A 32V
Keypad Switch, 1 Switches, SPST, Momentary, 0.01A, 32VDC, 6.5N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
C&K KSL0M531LFT Switches > Tactile

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSL0M531 LFT
  • KSL0M531-LFT