Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KSL0M512LFT

Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 5N Thru-Hole Bulk
$ 0.934
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSL0M512LFT.

Sager Electronics

Datasheet5 pages8 years ago

IHS

Electro Sonic

Master Electronics

DigiKey

Inventory History

3 month trend:
-61.19%

Alternate Parts

Price @ 1000
$ 0.934
$ 0.851
$ 0.851
Stock
20,957
59,149
59,149
Authorized Distributors
6
6
6
Operating Force
6.25 N
5 N
5 N
Termination
Solder
Solder
Solder
Current Rating
50 mA
-
-
Voltage Rating (DC)
32 V
-
-
Switch Travel
700 µm
-
-
Illumination Type
Non-Illuminated
-
-
Mechanical Life
100 kcycles
-
-

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2009-04-08
Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

C&K ComponentsKSA0M512LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 5N Thru-Hole Bulk
C&K ComponentsKSL0M512
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 6.25N Thru-Hole Bulk
C&K ComponentsKSA0M511
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 7N Thru-Hole Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 5.1N Thru-Hole Bulk
PanasonicEVQ-PVH05K
LT SWITCH 5MM HT LONG TRVL 350GF
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 5.1N Thru-Hole Bulk

Descriptions

Descriptions of C&K Components KSL0M512LFT provided by its distributors.

Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 5N Thru-Hole Bulk
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 6.25N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tactile Switches Switch Tact Long Man ual Markii
SWITCH TACTILE SPST-NO 0.05A 32V
32V(DC) Off-Mom SPST-NO 5N 100000Cycles 700¦Ìm 9.9mm Plugins Through hole mounting 7.4mm*7.4mm*9.9mm
Ksl0M512 Lft |C&k Components KSL0M512 LFT

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSL0M512 LFT
  • KSL0M512-LFT