C&K Components KSC941G LFS

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycle 3.4N SMD T/R
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSC941G LFS.

IHS

Datasheet22 pages5 years ago

Sager Electronics

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+22.55%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2013-01-24
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

C&K ComponentsKSC741G LFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32V 300000Cycles 4N SMD T/R
C&K ComponentsKMR432GLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 3N SMD T/R
C&K ComponentsKMR432NGULCLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycle 3N SMD T/R
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 100000Cycles 2.55N SMD Bag
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 100000Cycles 2.55N SMD Bag

Descriptions

Descriptions of C&K Components KSC941G LFS provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycle 3.4N SMD T/R
KSC9 Series 32 V 50 mA SPST 3.4 N White Gull Wing Lead Sealed Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 32V
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 4.25N, Solder Terminal, Surface Mount-straight
Tactile Switch, 0.05A, 32Vdc, 340Gf, Smd; Product Range:Ksc Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:340Gf; Contact Rating:50Ma At 32Vdc; Ip Rating:Ip67 Rohs Compliant: Yes |C&k Components KSC941G LFS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSC941GLFS