C&K Components KSC403J50SHLFG

Switch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.2VA 1.2N SMD T/R
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSC403J50SHLFG.

Sager Electronics

Datasheet14 pages9 years ago

Newark

element14 APAC

Future Electronics

Master Electronics

Inventory History

3 month trend:
+51.28%

CAD Models

Download C&K Components KSC403J50SHLFG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-02-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsKSC201JLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 1.6N SMD Automotive T/R
PanasonicEVQ-P0Q02Q
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R
PanasonicEVQ-P0S02Q
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R
PanasonicEVQ-P2002M
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 100000Cycles 0.98N SMD T/R
C&K ComponentsY31B01132FPLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 1.2N SMD T/R

Descriptions

Descriptions of C&K Components KSC403J50SHLFG provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.2VA 1.2N SMD T/R
Special Switch, Spst, Momentary, 0.01A, 32Vdc, Solder Terminal, Surface Mount-Straight
TACTILE SW, SPST-NO, 0.01A, 32VDC, SMD
C&K KSC403J 50SH LFG Switches > Tactile > Surface Mount > Sealed
24V(DC) Off-Mom SPST-NO 1.2N 1000000Cycles 10mA 300μm 5.2mm SMD SMD mount,glue mount 6.2mm*6.2mm*5.2mm
Tactile Switches Gold 120Gf J-Lead
TACTILE SW, SPST-NO, 0.01A, 32VDC, SMD; Product Range: KSC4 Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 120gf; Contact Rating: 10mA at 32VDC; Switch Dimensions (L x W): 6.2mm x 6.2mm; IP Rating: IP67; Illumination: Non Illuminated; SVHC: No SVHC (15-Jan-2019); Contact Current Max: 10mA; Contact Voltage DC Nom: 32V; Operating Force: 1.45N; Switch Terminals: SMD

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSC403J 50 SH LFG
  • KSC403J 50SH LFG
  • KSC403J50SH LFG
  • KSC403J50SHLFG.