C&K Components GT13MABE

Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
$ 7.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components GT13MABE.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages20 years ago

Sager Electronics

Future Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+200%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsGT11MCBE
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
C&K ComponentsGT11MABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsGT12MAVBE
Switch Toggle OFF None ON SPST Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of C&K Components GT13MABE provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle
SPDT Switch, 20V DC, 40k Cycles, 3.81mm Pitch, TH, 7.01mm L × 6.56mm H
GT Series SPDT On-Off-On Right Angle Through Hole Ultra-mini Toggle Switch
TOGGLE SWITCH, SPDT, R/A, ON-OFF-ON; Switch Operation:On-Off-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:-; Switch Mounting:Through Hole; Contact Voltage AC Nom:20V;
Toggle Switch; Series:GT; Switch Operation:On-None-On; Circuitry:SPDT; Switch Terminals:Through Hole; Actuator Style:Bat; Contact Rating:0.4VA; Leaded Process Compatible:Yes; Mounting Type:PCB; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
TOGGLE SWITCH, SPDT, R/A, ON-OFF-ON; Series:GT; Switch Function Type:On-Off-On; Contact Configuration:SPDT; Voltage, Contact AC Max:20V ac; Voltage, Contact DC Max:20V dc; Terminal Type:THT; Thickness, Tab Blade:0.38mm; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Dielectric Strength, VDC:500V ac; External Depth:6.93mm; External Length / Height:5.38mm; Flammability Rating:UL 94V-0; Lever Length:3.81mm; Material:Glass Filled Nylon; Mounting Type:Horizontal Actuation; No. of Electrical Operations:40000; No. of Mechanical Operations:40000; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Width, External:7.01mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.