C&K Components GT11MCBE

Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
$ 6.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components GT11MCBE.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages20 years ago

Sager Electronics

Future Electronics

element14

DigiKey

Inventory History

3 month trend:
-69.89%

CAD Models

Download C&K Components GT11MCBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsGT11MABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsGT21MAVBE
Toggle Switch, Dpdt, On-On, Latched, 0.02A, 20Vdc, 6 Pcb Hole Cnt, Solder Terminal, Toggle
C&K ComponentsGT11MAVBE
Toggle Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, 4 Pcb Hole Cnt, Solder Terminal, Toggle

Descriptions

Descriptions of C&K Components GT11MCBE provided by its distributors.

Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount
GT Series Ultra Mini SPDT On-None-On Thru Hole Toggle Switch
Toggle Switch; Series:GT; Switch Operation:On-None-On; Circuitry:SPDT; Switch Terminals:Through Hole; Actuator Style:Bat; Contact Rating:0.4VA; Leaded Process Compatible:Yes; Mounting Type:PCB; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
TOGGLE SWITCH, SPDT, ON-ON; Series:GT; Switch Function Type:On-On; Contact Configuration:SPDT; Voltage, Contact AC Max:20V ac; Voltage, Contact DC Max:20V dc; Terminal Type:THT; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Dielectric Strength, VDC:500V ac; External Depth:7.01mm; External Length / Height:5.79mm; Flammability Rating:UL 94V-0; Lever Length:3.81mm; Material:Glass Filled Nylon; Mounting Type:Vertical Mount; No. of Electrical Operations:40000; No. of Mechanical Operations:40000; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Width, External:4.5mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GT11MCBE.