C&K Components GT11MAVBE

Toggle Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, 4 Pcb Hole Cnt, Solder Terminal, Toggle
$ 7.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components GT11MAVBE.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages20 years ago

Sager Electronics

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
+52.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsGT11MCBE
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
C&K ComponentsGT11MABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsGT13MAVBE
Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of C&K Components GT11MAVBE provided by its distributors.

Toggle Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, 4 Pcb Hole Cnt, Solder Terminal, Toggle
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
GT Series SPDT On-On Right Angle Through Hole Sealed Ultra-mini Toggle Switch
TOGGLE SWITCH, SPDT, R/A, ON-ON; Series:GT; Switch Function Type:On-On; Configuration, Contact:SPDT; Voltage, Contact AC Max:20V ac; Voltage, Contact DC Max:20V dc; Depth, External:6.93mm; Dielectric Strength, VDC:500V ac; Flammability Rating:UL 94V-0; Length / Height, External:7.54mm; Length, Lever:3.81mm; Material:Glass Filled Nylon; Material, Contact:Copper Alloy; Mounting Type:Vertical Actuation; Operations, Electrical No. of:40000; Operations, Mechanical No. of:40000; Plating, Contact:Gold over Nickel; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Width, External:5.46mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.