C&K Components GP11MSABE

Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Surface Mount-Right Angle
$ 9.3
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components GP11MSABE.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages20 years ago

Sager Electronics

Electro Sonic

_legacy Avnet

Newark

Inventory History

3 month trend:
+26.26%

CAD Models

Download C&K Components GP11MSABE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsGP11MSA1BE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Surface Mount-Right Angle
C&K ComponentsGP11MSV1BE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Surface Mount-Straight
C&K ComponentsGP11MCBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
Pushbutton Switch, Non Illuminated, SPST, Threaded Panel Mt, RP8100 Series
PUSHBUTTON SWITCH, RP8100,IP67,SPST-NO, OFF-(ON),ROUND, BLACK,125MA,50VDC, SOLDER
PUSHBUTTON SWITCH, SPST, OFF-(ON),CAP, 100MA, 125VAC, SOLDER RP8100 SERIES

Descriptions

Descriptions of C&K Components GP11MSABE provided by its distributors.

Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Surface Mount-Right Angle
GP Series SPST Off-Mom R/A Round Plunger Surface Mount IP57 Pushbutton Switch
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R
Pushbutton Switch; Switch Operation:Off-(On); Circuitry:SPST; Switch Terminals:SMT; Actuator Diameter:1.32mm; Actuator Height:1.98mm; Actuator Style:Round; Contact Rating:0.4VA at 20V; Illumination:Illuminated; Mounting Type:PCB ;RoHS Compliant: Yes
SWITCH PUSH SPST-NO 0.4VA 20V; Switch Operation:Off-(On); Contact Configuration:SPST-NO; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:-; Switch Terminals:Solder; Product Range:GP Series; SV

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.