C&K Components E201MD1AME

Switch Toggle ON None ON DPDT Round Toggle PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components E201MD1AME.

C&K Components

Datasheet8 pages10 years ago

IHS

Alternate Parts

Price @ 1000
$ 13.77
Stock
518
70
Authorized Distributors
0
5
Throw Configuration
DPDT
DPDT
Actuator Material
Brass, Chrome
Brass
Termination
Solder
Solder
Current Rating
7.5 A
-
Voltage Rating (DC)
28 V
-
Illumination Type
Illuminated, Non-Illuminated
-
Mechanical Life
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

C&K ComponentsE201SD1AME
Switch Toggle ON None ON DPDT Round Toggle PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket
C&K ComponentsE201MD9AME
Switch Toggle ON None ON DPDT Round Toggle PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket
C&K ComponentsE201SD1CME
Switch Toggle ON None ON DPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount Medical Bulk

Descriptions

Descriptions of C&K Components E201MD1AME provided by its distributors.

Switch Toggle ON None ON DPDT Round Toggle PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket
Toggle Switch, DPDT, Latched, 7.5A, 28VDC, Solder Terminal, Through Hole-right Angle
C&K E201MD1AME Switches > Toggle > Mini Toggle Switch > Sealed
Toggle Switch, Dpdt, 7.5A, 125Vac, Tht; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:E Series; Contact Current Max:7.5A; Switch Mounting:Through Hole; Contact Voltage Ac Rohs Compliant: Yes |C&k Components E201MD1AME

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.