Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components DM54J72S205Q3

Rocker Switch, Spst, On-Off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
$ 6.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components DM54J72S205Q3.

Sager Electronics

Datasheet8 pages9 years ago
Datasheet8 pages6 years ago

Farnell

IHS

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-0.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsD502J12S215HQA
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk
C&K ComponentsD502J12S215PQA
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk
E-SwitchR6ABLKBLKFF
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsD502J12S205QA
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk
E-SwitchR6ABLKBLKEF
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
E-SwitchRA1066AFK
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 125VAC 25000Cycles

Descriptions

Descriptions of C&K Components DM54J72S205Q3 provided by its distributors.

Rocker Switch, Spst, On-Off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
SWITCH, ROCKER, SPST, ON-OFF, SNAP-IN, BLK RCKR W/WINDOW, RED LED,10A,125VAC, QC
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC
SWITCH ROCKER SPST ILUM 10A/125V
Miniature SPST 10 AMP Power Rocker with Colorless LED Window with Snap-In housing style and Black Actuator
ROCKER SWITCH, SPST, 10A, 125V, BLACK; Illumination: Illuminated; Contact Configuration: SPST; Switch Operation: On-Off; Actuator / Cap Colour: Black; Switch Mounting: Panel; Contact Current Max: 10A; Contact Voltage AC Nom: 12
Rocker Switch; Switch Operation:On-Off; Circuitry:SPST; Switch Terminals:Quick Connect; Actuator / Cap Color:Black; Contact Current Max:10A; Illumination:Illuminated; LED Color:Red; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.