C&K Components 8121SD9AV2GE

Switch, Pushbutton, Snap Action & MOM., VERTICAL RIGHT ANGLE, WITH BRACKETS, SPDT
$ 11.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 8121SD9AV2GE.

Farnell

Datasheet17 pages9 years ago

IHS

Electro Sonic

Master Electronics

Factory Futures

Inventory History

3 month trend:
+2.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K Components8125SD9AV2BE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
C&K Components8125SD9ABE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
C&K Components8121SD9AGE
Switch, PC-MNTED, Pushbutton, SPDT, ON-MOM., Snap Action MOM/RT ANGLE MOUNTING
APEM 18235WCD3 Pushbutton Switch, SPDT, Off-(On), 30 V, 100 mA, Solder

Descriptions

Descriptions of C&K Components 8121SD9AV2GE provided by its distributors.

Switch, Pushbutton, Snap Action & MOM., VERTICAL RIGHT ANGLE, WITH BRACKETS, SPDT
Pushbutton Switch, Spdt, Momentary, 1A, 28Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through Hole-Right
Switch Push Button (ON) OFF SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
C&K 8121SD9AV2GE Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
8020 Series SPDT On-Momentary Right Angle Through Hole Pushbutton Switch
PB SWITCH, SPDT, 1A, 120V, SOLDER; Switch Operation:Momentary; Contact Configuration:SPDT; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Contact Current Max:1A; Switch Terminals:PC Pin; Product Range:8020 Seri
Pushbutton Switch; Switch Operation:(On); Circuitry:SPDT; Switch Terminals:Through Hole; Actuator Diameter:0.122"; Actuator Style:Round; Contact Current Max:1A; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
PUSHBUTTON SWITCH, SPDT, R/A, MOM; Series:Plunger; Switch Function Type:On-Mom; Contact Configuration:SPDT; Voltage, Contact AC Max:120V; Voltage, Contact DC Max:28V; Max Contact Current AC:1A; Max Contact Current DC:1A; Terminal Type:Right Angle Through Hole PCB; Actuator / Cap Colour:White; Contact Material:Gold over Silver; Current, Switching AC Max:1A; Current, Switching DC Max:1A; Dielectric Strength, VAC:1000V; External Depth:12.7mm; External Length / Height:12.7mm; Flammability Rating:UL 94V-0; Insulation Resistance:1000Mohm; Lead Spacing:5.08mm; Max Contact Resistance:50mohm; Max Operating Temperature:75°C; Min Temperature Operating:-30°C; No. of Electrical Operations:60000; Voltage, Contact Resistance:2V; Width, External:6.86mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.