Descriptions of C&K Components 8121SD9AGE provided by its distributors.
Switch, PC-MNTED, Pushbutton, SPDT, ON-MOM., Snap Action MOM/RT ANGLE MOUNTING
Pushbutton Switch,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL Terminal,PCB Hole Cou
Pushbutton Switch, Spdt, Momentary, 1A, 28Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through Hole-Right
PUSHBUTTON SWITCH; Contact Configuration:SPDT; Terminal Type:Through Hole; Switch Function Type:(On)
SWITCH,PUSHBUTTON,SPDT,ON-MOM RIGHT ANGLE,PC TERM,1A@120VAC
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk
Round Plunger On-Mom SPDT 60000Cycles 28V 120V 60000Cycles 1A Through Hole Mount
8020 Series SPDT On-Momentary Right Angle Through Hole Pushbutton Switch
Switch, SPDT, Vertical, 1A, 28VDC, Through Hole-right Angle
C&K 8121SD9AGE Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
PUSHBUTTON SWITCH, SPDT, R/A, MOM; Contact Configuration:SPDT; Switch Operation:On-(On); Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Contact Current Max:1A; Actuator Style:Round; Switch Terminals:Through Hole; Actuator / Cap Colour:White; Actuation Type:Round; Contact Configuration:SPDT; Contact Current AC Max:1A; Contact Material:Gold over Silver; Contact Resistance Max:50mohm; Contact Resistance Voltage:2V; Dielectric Strength VAC:1000V; External Depth:12.7mm; External Length / Height:6.86mm; External Width:12.7mm; Flammability Rating:UL 94V-0; Insulation Resistance:1000Mohm; Lead Spacing:5.08mm; No. of Electrical Operations:60000; Operating Temperature Max:75°C; Operating Temperature Min:-30°C; Series:Plunger; Switching Current AC Max:1A; Switching Current DC Max:1A