Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 7301P3DCBE

Switch Toggle ON None ON 3PDT Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
$ 16.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7301P3DCBE.

IHS

Datasheet14 pages10 years ago

Sager Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 16.48
$ 17.33
Stock
238
73
Authorized Distributors
3
3
Throw Configuration
3PDT
3PDT
Actuator Material
Brass
Brass
Termination
Solder
Solder
Current Rating
-
5 A
Voltage Rating (DC)
20 V
28 V
Illumination Type
Illuminated, Non-Illuminated
Non-Illuminated
Mechanical Life
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-08-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K Components7301MD9ABE
Switch Toggle ON None ON 3PDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K Components7301SYCBE
Switch Toggle ON None ON 3PDT Toggle PC Pins 20VAC 20VDC 0.4W Panel Mount/Through Hole
C&K Components7301MD9CBE
Switch Toggle ON None ON 3PDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk

Descriptions

Descriptions of C&K Components 7301P3DCBE provided by its distributors.

Switch Toggle ON None ON 3PDT Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
C&K Series-7000 Toggle Switch 7301P3DCBE
Toggle Switch, 3PDT, On-on, Latched, 0.02A, 20VDC, 9 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
SWITCH TOGGLE 3PDT 0.4VA 20V
Toggle Switches Toggle

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.