C&K Components 7203SYCQE

Switch Toggle ON OFF ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
$ 10.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7203SYCQE.

Newark

Datasheet14 pages10 years ago

IHS

Factory Futures

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-21.37%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K Components7201SYCQE
Switch Toggle ON None ON DPDT Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04
C&K Components7201LYCQE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-DP3-T1-B1-M2QE
Switch Toggle ON OFF ON DPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7201SY9AME
Switch Toggle ON None ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket

Descriptions

Descriptions of C&K Components 7203SYCQE provided by its distributors.

Switch Toggle ON OFF ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch, Toggle, PC-MNTED, PC Terminal, DPDT, ON-OFF-ON, 5A@120VACF OR 28VDC
7000 Series 5 A Mini DPDT On-Off-On Through Hole Rocker Switch
Toggle Switch, DPDT, On-off-on, Latched, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
Toggle Switch; Switch Operation:On-Off-On; Circuitry:DPDT; Switch Terminals:Through Hole; Actuator Style:Bat; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7203-SY-C-QE