What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components 7201J1V4QE3

Switch Rocker ON None ON DPDT PC Pins Long Rocker 5A 250VAC 28VDC
$ 10.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7201J1V4QE3.

IHS

Datasheet22 pages9 years ago

Electro Sonic

Master Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 10.75
$ 14.306
Stock
3,101
3,239
Authorized Distributors
3
5
Throw Configuration
DPDT
DPDT
Contact Material
Silver
-
Contact Plating
Silver
Gold
Termination
Solder
Solder
Current Rating
5 A
-
Voltage Rating (DC)
28 V
20 V
Illumination Type
-
-
Mechanical Life
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-08-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesM2T22TXW30-DA
SWITCH, MINI ROCKER, SEALED, DPDT, ON-NONE-ON,.365" BLK ROCKER,6A,125VAC,.150 R/A PC
NKK SwitchesM2022TXW13-DA
Switch Rocker ON None ON DPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
C&K Components7201J51CQE22
Switch Rocker ON None ON DPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk
ROCKER SWITCH, DPDT, ON-OFF-ON, 5A, 120V AC/28V DC, PC PIN, 300 SERIES
C&K Components7201J1V5ME2
Switch Rocker ON None ON DPDT PC Pins Long Rocker 5A 250VAC 28VDC
ROCKER SWITCH, DPDT, ON-ON-ON, 5A, 120V AC/28V DC, PC PIN, 300 SERIES

Descriptions

Descriptions of C&K Components 7201J1V4QE3 provided by its distributors.

Switch Rocker ON None ON DPDT PC Pins Long Rocker 5A 250VAC 28VDC
Rocker Switch, DPDT, On-on, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
Rocker Switches Miniature Rocker & L ever Handle Switch
Rocker |C&k Components 7201J1V4QE3

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.