Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 7105SYZBE

Toggle Switch, SPDT, (on)-off-(on), Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
$ 8.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7105SYZBE.

Farnell

Datasheet14 pages10 years ago
Datasheet14 pages8 years ago

IHS

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

APEM639H/2
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
APEM637H/2
Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
APEM638H/2
Switch Toggle ON OFF Mom SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
C&K Components7101SYZBE
Toggle Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, Solder Terminal, Toggle Actuator, Panel
C&K Components7103SYZBE
Toggle Switch, SPDT, On-off-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
C&K ComponentsT103MHZBE
Switch Toggle ON OFF ON SPDT Round Toggle Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads

Descriptions

Descriptions of C&K Components 7105SYZBE provided by its distributors.

Toggle Switch, SPDT, (on)-off-(on), Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk
C&K Series-7000 Toggle Switch 7105SYZBE
Relay, 20V DC, 40000 Cycles, SPDT, 10.67mm, Panel Mount
Toggle Switches spdt (on)-off-(on)
SWITCH, SPDT, 0.4VA, 20VAC/DC;
Cross Referenced to TE CNTY - AMP - Part AMP3-1825137-8
SWITCH, SPDT, 0.4VA, 20VAC/DC; Switch Operation: (On)-Off-(On); Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: 7000 Series; Contact Current Max: -; Switch Mounting: Panel; Contact Voltage AC Nom: 20V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.