C&K Components 7103SYZBE

Toggle Switch, SPDT, On-off-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
$ 7.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7103SYZBE.

Newark

Datasheet14 pages10 years ago
Datasheet14 pages0 years ago

IHS

Electro Sonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+47.71%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

ElectroswitchA131S1YZQ
Switch Toggle ON OFF (ON) SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON ON 4PDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 6A 250VAC Panel Mount with Threads
ElectroswitchA123S1YZQ
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA127S1YZQ
Switch Toggle (ON) OFF (ON) SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2012LL3G01
M20 Series SPST/SPDT On None On Solder Lug Lock Lever Threaded w/ D-Flat Toggle

Descriptions

Descriptions of C&K Components 7103SYZBE provided by its distributors.

Toggle Switch, SPDT, On-off-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
Switch Toggle ON OFF ON SPDT Round Toggle Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
20V(DC) On-Off-On 40000Cycles 20V 20V 10.67mm SPDT welding mounting,panel mount
7000 Series 5 A Mini SPDT On-Off-On Through Hole Rocker Switch
Toggle Switch; Series:7000; Switch Operation:On-Off-On; Circuitry:SPDT; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:5A; External Depth:10.54mm ;RoHS Compliant: No
SWITCH, SPDT, CTR OFF; Contact Configuration:SPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:125V; Switch Terminals:Solder; Actuator Style:Bat; Switch Mounting:PCB; Actuation Type:Bat; Bush Thread Length:8.88mm; Contact Configuration:SPDT; Contact Material:Gold; Contact Resistance:10mohm; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:125V; Contact Voltage DC Nom:125V; External Depth:10.54mm; External Length / Height:12.7mm; External Width:6.86mm; Height:12.7mm; Lever Length:11mm; Mounting Type:Panel; No. of Mechanical Operations:40000; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Panel Cutout Diameter:6.35mm; Series:7000; Switch Operation:On-Off-On; Switching Power Max:0.4VA; Tab Blade Thickness:0.76mm; Terminal Type:Solder; Thread Size:1/4" x 40 NS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7103SYZBE.