What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components 7101J1V6BE2

Switch Rocker ON None ON SPDT V-Bracket Long Rocker 20VAC 20VDC 0.4W
$ 10.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7101J1V6BE2.

IHS

Datasheet22 pages9 years ago
Datasheet22 pages0 years ago

Electro Sonic

Sager Electronics

Jameco (USA)

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.541
$ 7.22
$ 7.22
Stock
3,544
1,653
1,653
Authorized Distributors
6
5
5
Throw Configuration
SPDT
SPDT
SPDT
Contact Material
-
Silver
Silver
Contact Plating
Gold
Silver
Silver
Termination
Solder
Solder
Solder
Current Rating
-
5 A
5 A
Voltage Rating (DC)
20 V
28 V
28 V
Illumination Type
-
-
-
Mechanical Life
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsT101J6V3BE9
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA Bulk
C&K Components7101J1AV3BE2
Switch Rocker ON None ON SPDT PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk
Switch Rocker (ON) OFF (ON) SPDT PC Pins Paddle 20VAC 20VDC 0.4VA
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA
C&K Components7103J11CBE22
Switch Rocker ON OFF ON SPDT PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk

Descriptions

Descriptions of C&K Components 7101J1V6BE2 provided by its distributors.

Switch Rocker ON None ON SPDT V-Bracket Long Rocker 20VAC 20VDC 0.4W
Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
SPDT Rocker Switch ON-ON 0.4VA 20VAC/DC (Metal Frame)
7101J1V6Be2 |C&k Components 7101J1V6BE2

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7101-J1-V6-BE2