Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 115140126

Switch Key; For Use With: Y Series 4 Tumbler Switchlocks ; RoHS Compliant: Yes
$ 2.755
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 115140126.

Sager Electronics

Datasheet5 pages10 years ago
Datasheet5 pages5 years ago

RS (Formerly Allied Electronics)

Electro Sonic

_legacy Avnet

Newark

Inventory History

3 month trend:
-28.95%

Related Parts

C&K Components707100201
MOUNTING HEX NUT, 15/32-32 NS, SWITCH; Available until stocks are exhausted
C&K Components299D01201
ACCESSORY, DRESS NUT,1/4-40 THREAD,.312 DIAMETER, NICKEL PLATED
C&K Components0633B
3/8-32 Bushing NEF-2B Threaded Silver Hex Nut Hardware
Carling Technologies380-08693
Switch part, Knurled nut hardware for switch,15/32in. | Carling Technologies 380-08693
APEMU187
Ground connection washer, Ø 21 mm, for toggle switch, U187
Carling Technologies728-15907
Switch Access Push Button Switch/Toggle Switch Lockwasher

Descriptions

Descriptions of C&K Components 115140126 provided by its distributors.

Switch Key; For Use With:Y Series 4 Tumbler Switchlocks ;RoHS Compliant: Yes
Switchlock, Tumbler; 4 Tumbler; Nickel Plate Finish; Brass
Switch Access Key Lock Switch Key
Switch NICKEL PLATED BRASS KEY
C&K 115140126 Switches > Hardware
KEY REPLACEMENT A126 CODE BRASS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.