C&K Components 1101M2S3AGE2

Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC 0.4W PC Pins Thru-Hole
$ 5.02
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 1101M2S3AGE2.

Sager Electronics

Datasheet6 pages9 years ago

IHS

Electro Sonic

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+133%

Alternate Parts

Price @ 1000
$ 5.02
$ 5.07
$ 5.07
Stock
1,003
66,736
66,736
Authorized Distributors
3
6
6
Throw Configuration
SPDT
SPDT
SPDT
Contact Material
Silver
Copper
Copper
Contact Plating
Gold
Gold
Gold
Actuator Material
Nylon
Nylon
Nylon
Termination
Solder
Solder
Solder
Current Rating
6 A
-
-
Voltage Rating (DC)
28 V
20 V
20 V
Illumination Type
-
-
-
Mechanical Life
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2026-07-03
LTD Date2026-12-31

Related Parts

C&K Components1108M2S3CGE2
Switch Slide Mom None ON SPDT Top Slide 6A 250VAC 28VDC 0.4VA PC Pins Thru-Hole Bulk
C&K Components1101M2S4AGE2
Slide Switch, Spdt, Latched, 0.4A, 28Vdc, Solder Terminal, Through Hole-Right Angle
C&K Components1101M2S4V3QE2
Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
E-Switch500ASSP1M2RE
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
E-Switch500ASSP1M6RE
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole

Descriptions

Descriptions of C&K Components 1101M2S3AGE2 provided by its distributors.

Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC 0.4W PC Pins Thru-Hole
Slide Switch, 2 Positions, SPDT, On-on, Latched, 6A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
C&K 1101M2S3AGE2 Switches > Slide > Miniature
28V(DC) On-On 28V 120V not specified 4.72mm Plugins Through hole mounting 13.57mm(Length)*6.6mm(height)

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.