Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 1101M1S3ZQE2

Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC Solder Lug Panel Mount Bulk
$ 4.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 1101M1S3ZQE2.

Sager Electronics

Datasheet6 pages9 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-18.39%

CAD Models

Download C&K Components 1101M1S3ZQE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2009-10-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Slide Switch, 2 Positions, SPDT, On-on, Latched, 3A, 30VDC, Solder Terminal, Panel Mount
C&K Components1101M1S2ZQE2
Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC Solder Lug Panel Mount
C&K Components1101M1S5ZQE2
Switch Slide ON None ON SPDT Extended Top Slide 6A 250VAC 28VDC Solder Lug Panel Mount Bulk
C&K Components1108M1S3ZQE2
Switch Slide Mom None ON SPDT Top Slide 6A 250VAC 28VDC Solder Lug Panel Mount
Switch Slide ON ON SPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
Switch Slide ON ON SPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole

Descriptions

Descriptions of C&K Components 1101M1S3ZQE2 provided by its distributors.

Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC Solder Lug Panel Mount Bulk
C & K COMPONENTS 1101M1S3ZQE2 Slide Switch, 1000 Series, SPDT, On-On, Panel, 6 A, 250 V
Slide Switch, 3 Positions, Spdt, Latched, 6A, 28Vdc, Solder Terminal, Panel Mount
Switch, Slide, Solder TERM., SPDT, ON-NONE-ON, 6A@120VAC OR 28VDC; 3A@250VAC
C & K Toggle Switches, SPDT, 19.56mmlong, 6 A @ 120 V AC,6 A @ 28 V DC, atresia
SWITCH SLIDE MINI SPDT PNL 120V
Slide Switch; Switch Operation:On-None-On; Circuitry:SPDT; Switch Terminals:Solder Lug; Contact Current Max:6A; Leaded Process Compatible:Yes; Mounting Type:Solder; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SLIDE SWITCH, SPDT, ON-ON; Contact Configuration:SPDT; Actuator Style:Raised; Switch Operation:On-On; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; Contact Current Max:6A; Switch Mounting:Panel; Orientation:Vertical; SVHC:No SVHC (18-Jun-2012); Actuation Type:Raised; Actuator Type:Raised Slide; Approval Bodies:CSA / UL; Case Material:Diallyl phthalate (DAP); Contact Configuration:SPDT; Contact Current @ Contact Voltage AC Max:6A; Contact Current @ Contact Voltage AC Min:3A; Contact Current @ Contact Voltage DC Max:6A; Contact Current AC Max:6A; Contact Current DC Max:6A; Contact Material:Copper Alloy; Contact Plating:Silver; Contact Resistance:10mohm; Contact Voltage AC Min:120VAC; Dielectric Strength VDC:1000VAC; External Length / Height:6.35mm; External Width:12.7mm; Flammability Rating:UL 94V-0; Insulation Resistance:1000Mohm; Lead Spacing:4.7mm; Lever Length:5.08mm; No. of Electrical Operations:40000; No. of Mechanical Operations:40000; Operating Temperature Max:65°C

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1101-M1S3ZQE2
  • 1101M1S3ZQE2.