Texas Instruments INA106KP

Precision Fixed-Gain Differential Amplifier 8-PDIP -40 to 85
$ 8.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA106KP.

Upverter

Datasheet14 pages11 years ago

Texas Instruments

HQonline

Newark

Farnell

Inventory History

3 month trend:
-6.30%

CAD Models

Download Texas Instruments INA106KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA106KP.

Related Parts

Texas InstrumentsINA105KP
Texas Instruments INA105KP Linear IC Op-amp buffer amplifier for instrumentation
Texas InstrumentsINA117P
Texas Instruments INA117P Linear IC Op-amp buffer amplifier tube instrumentation
Texas InstrumentsINA117PG4
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments INA106KP provided by its distributors.

Precision Fixed-Gain Differential Amplifier 8-PDIP -40 to 85
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDIP8
IC, AMP DIFF FIXED GAINIC, AMP DIFF FIXED GAIN; Amplifiers, No. of:1; Voltage, supply +nom:15V; Bandwidth:5MHz; Voltage, input offset max:0.2mV; Slew rate:3; Temp, op. max:70(degree C); Temp, op. min:0(degree C); Pins, No. of:8; Case
IC, AMP DIFF FIXED GAIN, DIP8, 106; No. of Amplifiers: 1Amplifiers; Input Offset Voltage: 200µV; Gain dB Max: 10dB; Bandwidth: 5MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Amplifier Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Range: ± 5V to ± 18V; Slew Rate: 3V/µs; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 5V to ± 18V; Amplifier Type: Fixed Gain; Base Number: 106; IC Generic Number: 106; IC Temperature Range: Commercial; Input Offset Voltage Max: 0.2mV; Logic Function Number: 106; Operating Temperature Range: 0°C to +70°C; Operational Amplifier Features: Precision; Supply Current: 1.5mA; Supply Voltage + Nom: 15V; Supply Voltage Max: 18V; Supply Voltage Min: 5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA106KP .
  • INA106KP.
  • INA106KP..