Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Burgess V3SYRUL

Switch, Snap Action, Sealed, SPDT, No/nc, Short Roller Actuator, 5A, 250VAC, Wire Term
$ 34.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Burgess V3SYRUL.

RS (Formerly Allied Electronics)

Datasheet4 pages18 years ago

TME

Inventory History

3 month trend:
-48.50%

Supply Chain

Introduction Date2010-08-26
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2025-09-30
LTD Date2026-03-31

Descriptions

Descriptions of Burgess V3SYRUL provided by its distributors.

SWITCH, SNAP ACTION, SEALED, SPDT, NO/NC, SHORT ROLLER ACTUATOR,5A,250VAC, WIRE TERM
Basic / Snap Action Switches Sealed miniature microswitch
Contact Current - AC A = 5 / Actuator Type = Roller Lever / Termination Type = Stranded Wires, 500 mm / Housing Material = Glass Fibre-Reinforced Polyamide / Contact Voltage - AC V = 250 / Width mm = 10.5 / Microswitch Type = Miniature / Series = V3S / Length mm = 31.7 / Actuation Force N = 3.9 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 24.2 / Contact Configuration = 1CO

Manufacturer Aliases

Burgess has several brands around the world that distributors may use as alternate names. Burgess may also be known as the following names:

  • SAIA BURGESS
  • BURGESS SWITCH
  • SAIA BURGESS DRESDEN
  • SAIA-BURG
  • johnson electric / burgess
  • BURGESS INC
  • Burgess Micro Switch
  • Burgess Microswitches