Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Burgess 4BR

Saia-Burgess Micro Switch, Plunger type, screw end, Contact rated current 15 @ 250 V AC A, SPDT
$ 57.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Burgess 4BR.

Electro Sonic

Datasheet3 pages16 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-57.69%

Descriptions

Descriptions of Burgess 4BR provided by its distributors.

Saia-Burgess Micro Switch, Plunger type, screw end, Contact rated current 15 @ 250 V AC A, SPDT
SWITCH, SNAP ACTION, N.O/N.C, SPDT, PLUNGER ACTUATOR, IP54,15A,250VAC, SCREW TERMINAL
MICROSWITCH, SPDT, 10A, 125VAC, 7.2N; Microswitch Type: Snap Action; Microswitch Actuator: Plunger; Contact Configuration: SPDT; Switch Terminals: Screw; Contact Cu; Available until stocks are exhausted Alternative available
MICROSWITCH, PLUNGER, SPST-CO, 250V, 15A; Microswitch Type:Snap Action; Microswitch Actuator:Plunger; Contact Configuration:SPDT; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage DC Nom:-; Product Range:4BR Series RoHS Compliant: Yes

Manufacturer Aliases

Burgess has several brands around the world that distributors may use as alternate names. Burgess may also be known as the following names:

  • SAIA BURGESS
  • BURGESS SWITCH
  • SAIA BURGESS DRESDEN
  • SAIA-BURG
  • johnson electric / burgess
  • BURGESS INC
  • Burgess Micro Switch
  • Burgess Microswitches