Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin SA3348/1

Bulgin Circular Connector Pin Buccaneer 400 Series Male Solder Wire 26-22 AWG
$ 10.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin SA3348/1.

IHS

Datasheet6 pages0 years ago

element14 APAC

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
-15.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol LTWBD-02PMMS-LC7001
Amphenol Standard Circular Connector Plug, Ceres Series, 2 Pos, Panel Mount, Solder, IP67
ITT / CannonCA3102E14S-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E14S-2P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E14S-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol-TuchelT3402000U
Connector M16 Circular PIN 6 Position Solder Straight Panel Mount 6 Terminal 1 Port

Descriptions

Descriptions of Bulgin SA3348/1 provided by its distributors.

Bulgin Circular Connector Pin Buccaneer 400 Series Male Solder Wire 26-22 AWG
Connector Accessory, 0.118in Min Cable Dia, 0.276in Max Cable Dia, Contact, Copper Alloy
Bulgin SA3348/1 Buccaneer 400 Series Solder Pin Contacts (Pack of 10)
Conn Contact PIN 1 POS Solder ST Cable Mount 1Terminal 1Port
Buccaneer Contacts and Accessories SOLD PIN 4-8P 22AWG
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
SA3348/1 Solder PinFTor Standard Series 400 Series
Solder Contacts 5A Pin 4/6/8-Pole PKU10
CIRCULAR CONNECTOR CONTACT, BUCC
Pin Contact 22-26 AWG Size Solder Cup Gold
SA33481 SOLDER PIN FOR STANDAR
SOLDER PIN CONTACTS 10 PER PKG
CIRCULAR CONTACT, PIN, 26-22AWG, SOLDER; Product Range:400 Series Buccaneer; Contact Gender:Pin; Contact Termination Type:Solder; Wire Size AWG Max:22AWG; Wire Size AWG Min:26AWG; For Use With:Buccaneer 400 Series Circul
Contact Plating = Gold / Gender = Male / Contact Material = Copper Alloy / Contact Type = Machined / For use with = 400 Series Buccaneer Connectors / Current Rating A = 5 / Series = Buccaneer® / Cross-Section AWG Min. AWG = 26 / Cross-Section AWG Max. AWG = 22

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA3348/1.
  • SA33481