Descriptions of Bulgin SA3347/1 provided by its distributors.
Bulgin Circular Connector Pin, Buccaneer 400 Series, Receptacle, Solder Termination, 26-22 AWG
Connector Accessory, 0.118in Min Cable Dia, 0.276in Max Cable Dia, Contact, Copper Alloy
400 Series Solder Contacts; Socket, 4,6,8 Pole 5 A; (10 pcs. per bag)
Bulgin Circular connector pins Buccaneer 400series, Mother seat, Welding wiring, 26 → 22 AWGwire_gauge
Buccaneer Series 5 A 2.5 mm 22-26 AWG Socket Solder Contact
Buccaneer Contacts and Accessories SOLD SKT 4-8P 22AWG
Solder Contacts 5A Socket4/6/8Pole PKU10
Contact SKT Solder ST Cable Mount 22-26AWG Bulk
SA3347/1 Solder SocketFTor Standard Series 400
CIRCULAR CONNECTOR CONTACT, BUCC
Socket Contact 22-26 AWG Size Solder Cup Gold
CIR CONTACT, SOCKET, 26,-22AWG, SOLDER;
5A solder socket contact 22-26awg
Crimp Socket Contacts 10 Per Pkg
SA3347/1 SOLDER SOCKET FOR STAND
SA33471 SOLDER SOCKET FOR STAN
SOLDER SOCKET, 22-26AWG, PK10;
CIRCULAR CONTACT SOCKET 26-22AWG, SOLDER; Series:Buccaneer 400; For Use With:Buccaneer 400 Series Circular Connectors; Contact Gender:Socket; Wire Size AWG Min:26AWG; Wire Size AWG Max:22AWG; Contact Te
Contact Plating = Gold / Gender = Female / Contact Material = Copper Alloy / Contact Type = Machined / For use with = 400 Series Buccaneer Connectors / Current Rating A = 5 / Series = Buccaneer® / Cross-Section AWG Min. AWG = 26 / Cross-Section AWG Max. AWG = 22